Technical documents
Specifications
Brand
RS ProPrimary Voltage Rating
230V ac
Secondary Voltage Rating
110V
Power Rating
1.0 kVA Intermittent 5 Mins on 15 Mins off
Plug Type
BS 1363
Socket Type
BS EN 60309
Weight
11kg
Length
195mm
Width
195mm
Depth
265mm
Dimensions
195 x 195 x 265mm
Mounting Type
Portable
Minimum Operating Frequency
50Hz
Maximum Operating Frequency
60Hz
Country of Origin
United Kingdom
Product details
RS PRO Safety Isolating Transformers 230V ac-110V ac
This safety transformer from our own RS PRO brand is high quality, UK manufactured to BSEN (British Standard European Norm) 61588 and fully compliant with reduced low voltage regulations.
Applications
• Safety transformers are most commonly used for increasing low AC voltages at high current or decreasing high AC voltages at low current in electric power applications, and for coupling stages of signal processing circuits.
• Safety transformers could be used for isolation, transmission, distribution and utilization of alternating current electric power
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Standards
BS EN 61558, BS EN 61558-20-23, BS EN 60529 ,RoHS Directive 2011/65/EU
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProPrimary Voltage Rating
230V ac
Secondary Voltage Rating
110V
Power Rating
1.0 kVA Intermittent 5 Mins on 15 Mins off
Plug Type
BS 1363
Socket Type
BS EN 60309
Weight
11kg
Length
195mm
Width
195mm
Depth
265mm
Dimensions
195 x 195 x 265mm
Mounting Type
Portable
Minimum Operating Frequency
50Hz
Maximum Operating Frequency
60Hz
Country of Origin
United Kingdom
Product details
RS PRO Safety Isolating Transformers 230V ac-110V ac
This safety transformer from our own RS PRO brand is high quality, UK manufactured to BSEN (British Standard European Norm) 61588 and fully compliant with reduced low voltage regulations.
Applications
• Safety transformers are most commonly used for increasing low AC voltages at high current or decreasing high AC voltages at low current in electric power applications, and for coupling stages of signal processing circuits.
• Safety transformers could be used for isolation, transmission, distribution and utilization of alternating current electric power
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Standards
BS EN 61558, BS EN 61558-20-23, BS EN 60529 ,RoHS Directive 2011/65/EU