RS PRO 1.0 Steel Gear Rack, 500mm Long , 10mm Face Width

RS Stock No.: 182-7858Brand: RS PRO
brand-logo
View all in Gear Racks

Technical documents

Specifications

Brand

RS Pro

Module

1.0

Material

Steel

Overall Length

500mm

Face Width

10mm

Pitch Centre Height

9mm

Country of Origin

Italy

Stock information temporarily unavailable.

P.O.A.

RS PRO 1.0 Steel Gear Rack, 500mm Long , 10mm Face Width

P.O.A.

RS PRO 1.0 Steel Gear Rack, 500mm Long , 10mm Face Width
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Module

1.0

Material

Steel

Overall Length

500mm

Face Width

10mm

Pitch Centre Height

9mm

Country of Origin

Italy