RS PRO 10 Tooth Pilot Sprocket 08B-1 Chain Type

RS Stock No.: 146-5435Brand: RS PRO
brand-logo
View all in Sprockets

Technical documents

Specifications

Brand

RS Pro

Number Of Teeth

10

To Fit British Standard Chain Type

08B-1

Bore Type

Pilot

Maximum Bore Diameter

10mm

Pitch Diameter

41.1mm

Material

Steel

Sprocket Width

25mm

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

RS PRO 10 Tooth Pilot Sprocket 08B-1 Chain Type

P.O.A.

RS PRO 10 Tooth Pilot Sprocket 08B-1 Chain Type
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Number Of Teeth

10

To Fit British Standard Chain Type

08B-1

Bore Type

Pilot

Maximum Bore Diameter

10mm

Pitch Diameter

41.1mm

Material

Steel

Sprocket Width

25mm

Country of Origin

China