RS PRO 10-Way IDC Connector Socket for Cable Mount, 2-Row

Technical documents
Specifications
Brand
RS ProNumber Of Contacts
10
Number Of Rows
2
Gender
Female
Pitch
2.54mm
Mounting Type
Cable Mount
Body Orientation
Right Angle
Termination Method
Solder
Current Rating
3A
Contact Plating
Gold, Nickel, Tin
Series
AWP
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+105°C
Voltage Rating
250 V ac
Housing Material
PBT
Contact Material
Brass
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 24 | P.O.A. |
25 - 99 | P.O.A. |
100 - 249 | P.O.A. |
250 - 499 | P.O.A. |
500+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProNumber Of Contacts
10
Number Of Rows
2
Gender
Female
Pitch
2.54mm
Mounting Type
Cable Mount
Body Orientation
Right Angle
Termination Method
Solder
Current Rating
3A
Contact Plating
Gold, Nickel, Tin
Series
AWP
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+105°C
Voltage Rating
250 V ac
Housing Material
PBT
Contact Material
Brass