RS PRO 10-Way IDC Connector Socket for Cable Mount, 2-Row

Technical documents
Specifications
Brand
RS ProNumber Of Contacts
10
Number Of Rows
2
Gender
Female
Pitch
2.54mm
Mounting Type
Cable Mount
Body Orientation
Straight
Termination Method
IDC
Current Rating
1A
Contact Plating
Gold
Minimum Operating Temperature
-45.0°C
Maximum Operating Temperature
105.0°C
Housing Material
Glass Fibre Reinforced PET
Contact Material
Phosphor Bronze
Country of Origin
Taiwan, Province Of China
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 24 | P.O.A. |
25 - 99 | P.O.A. |
100 - 249 | P.O.A. |
250 - 499 | P.O.A. |
500+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProNumber Of Contacts
10
Number Of Rows
2
Gender
Female
Pitch
2.54mm
Mounting Type
Cable Mount
Body Orientation
Straight
Termination Method
IDC
Current Rating
1A
Contact Plating
Gold
Minimum Operating Temperature
-45.0°C
Maximum Operating Temperature
105.0°C
Housing Material
Glass Fibre Reinforced PET
Contact Material
Phosphor Bronze
Country of Origin
Taiwan, Province Of China