Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO 100 W LED High Bay Light Fitting

RS Stock No.: 188-3500Brand: RS PRO
brand-logo
View all in Low Bay & High Bay Lighting

Technical documents

Specifications

Brand

RS Pro

Type

High Bay

Lamp Type

LED

Wattage

100 W

Voltage Rating

220 → 240 V ac

Dimmable

No

Width

230 (Dia.) mm

Depth

160.4 mm

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO 100 W LED High Bay Light Fitting

P.O.A.

RS PRO 100 W LED High Bay Light Fitting
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

RS Pro

Type

High Bay

Lamp Type

LED

Wattage

100 W

Voltage Rating

220 → 240 V ac

Dimmable

No

Width

230 (Dia.) mm

Depth

160.4 mm

Country of Origin

China

You may be interested in