RS PRO 1000 Grit Super Fine Sanding Sheet, 280mm x 230mm

RS Stock No.: 797-5992Brand: RS PRO
brand-logo

Technical documents

Specifications

Brand

RS Pro

Abrasive Material

Silicon Carbide

Sandpaper Type

Sanding Sheet

Grit Size

1000

Grade

Super Fine

Sheet Size

280 x 230mm

Length

280mm

Width

230mm

Number of Sheets per Pack

25

Country of Origin

China

Product details

Silicon Carbide Wet & Dry Sanding Paper

Wet & Dry sanding sheets suitable for lubrication with water for an excellent, fine finish. Ideal for use on automotive paint work and a wide range of materials including metal, plastics, funiture and even leather.

Ideal for sanding paint jobs
Suitable for use wet or dry use depending on the application
The wetting with water enables the better evacuation of small particles and reduction of slipping

You may be interested in
RS PRO P1000 Grit Very Fine Sanding Sheet, 280mm x 230mm
P.O.A.Each (In a Pack of 25) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

RS PRO 1000 Grit Super Fine Sanding Sheet, 280mm x 230mm

P.O.A.

RS PRO 1000 Grit Super Fine Sanding Sheet, 280mm x 230mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO P1000 Grit Very Fine Sanding Sheet, 280mm x 230mm
P.O.A.Each (In a Pack of 25) (ex VAT)

Technical documents

Specifications

Brand

RS Pro

Abrasive Material

Silicon Carbide

Sandpaper Type

Sanding Sheet

Grit Size

1000

Grade

Super Fine

Sheet Size

280 x 230mm

Length

280mm

Width

230mm

Number of Sheets per Pack

25

Country of Origin

China

Product details

Silicon Carbide Wet & Dry Sanding Paper

Wet & Dry sanding sheets suitable for lubrication with water for an excellent, fine finish. Ideal for use on automotive paint work and a wide range of materials including metal, plastics, funiture and even leather.

Ideal for sanding paint jobs
Suitable for use wet or dry use depending on the application
The wetting with water enables the better evacuation of small particles and reduction of slipping

You may be interested in
RS PRO P1000 Grit Very Fine Sanding Sheet, 280mm x 230mm
P.O.A.Each (In a Pack of 25) (ex VAT)