RS PRO 1000VA 1 Output Chassis Mounting Transformer, 55V ac, IEC 61558-2-4

RS Stock No.: 504-224Brand: RS PRO
brand-logo

Technical documents

Specifications

Brand

RS Pro

Primary Voltage Rating

230 V ac, 245 V ac, 400 V ac, 415V ac

Secondary Voltage Rating

55V ac

Power Rating

1000VA

Number of Outputs

1

Mounting Type

Panel

Primary Winding Resistance

0.54/1.4Ω

Efficiency

94%

Length

150mm

Width

175mm

Depth

155mm

Dimensions

150 x 175 x 155mm

Fixing Hole Diameter

7mm

Weight

14.6kg

Minimum Operating Frequency

50Hz

Standards Met

IEC 61558-2-4

Maximum Operating Frequency

60Hz

Maximum Temperature

(Ambient) 70°C

Minimum Temperature

-30°C

Country of Origin

Poland

Product details

Laminated

Stock information temporarily unavailable.

P.O.A.

RS PRO 1000VA 1 Output Chassis Mounting Transformer, 55V ac, IEC 61558-2-4

P.O.A.

RS PRO 1000VA 1 Output Chassis Mounting Transformer, 55V ac, IEC 61558-2-4
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9P.O.A.
10 - 24P.O.A.
25 - 49P.O.A.
50 - 99P.O.A.
100+P.O.A.

Technical documents

Specifications

Brand

RS Pro

Primary Voltage Rating

230 V ac, 245 V ac, 400 V ac, 415V ac

Secondary Voltage Rating

55V ac

Power Rating

1000VA

Number of Outputs

1

Mounting Type

Panel

Primary Winding Resistance

0.54/1.4Ω

Efficiency

94%

Length

150mm

Width

175mm

Depth

155mm

Dimensions

150 x 175 x 155mm

Fixing Hole Diameter

7mm

Weight

14.6kg

Minimum Operating Frequency

50Hz

Standards Met

IEC 61558-2-4

Maximum Operating Frequency

60Hz

Maximum Temperature

(Ambient) 70°C

Minimum Temperature

-30°C

Country of Origin

Poland

Product details

Laminated