Technical documents
Specifications
Brand
RS ProPrimary Voltage Rating
208 V ac, 230 V ac, 380 V ac, 400 V ac, 415 V ac, 440 V ac, 460 V ac, 480 V ac, 500 V ac, 525 V ac, 550 V ac, 575 V ac, 600V ac
Secondary Voltage Rating
2 x 115V ac
Power Rating
1000VA
Number of Outputs
2
Mounting Type
Screw Mount
Primary Winding Resistance
0.5 - 3.0Ω
Efficiency
90%
Length
150mm
Width
156mm
Depth
158mm
Dimensions
156 x 150 x 158mm
Fixing Hole Diameter
7.0 x 15mm
Weight
13.5kg
Minimum Operating Frequency
50Hz
Standards Met
IEC 61558-2-4
Maximum Operating Frequency
60Hz
Minimum Temperature
-30°C
Maximum Temperature
(Ambient) 70°C
Country of Origin
Poland
Product details
RS Pro Universal Input Transformers
This series of input transformers from our trusted RS Pro brand are high quality and suitable for use in general applications. They are single phase transformers with screw connectors for universal input voltages, brackets for screw fixing or to DIN Rails. DIN Rail fixing is only for transformers up to 250 VA. These input transformers are 100% flash tested and electrical tested, and feature low noise laminations. With a fitted earth terminal, these transformers have a multi-tapped primary winding. All models are highly reliable and excellent quality.
Features and Benefits
• High efficiency
• Low regulation design
• Varnish impregnated
• Temperature Class B
What does a transformer do?
Transformers increase or decrease voltages within an AC circuit. You will find them in almost all electrical environments. As an example, some of the different types of power management units and how their voltages work are listed below.
Transformers - AC to AC
Power Supplies - AC to DC
DC Converters - DC to DC
Inverters - DC to AC (Pure or modified sine wave)
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProPrimary Voltage Rating
208 V ac, 230 V ac, 380 V ac, 400 V ac, 415 V ac, 440 V ac, 460 V ac, 480 V ac, 500 V ac, 525 V ac, 550 V ac, 575 V ac, 600V ac
Secondary Voltage Rating
2 x 115V ac
Power Rating
1000VA
Number of Outputs
2
Mounting Type
Screw Mount
Primary Winding Resistance
0.5 - 3.0Ω
Efficiency
90%
Length
150mm
Width
156mm
Depth
158mm
Dimensions
156 x 150 x 158mm
Fixing Hole Diameter
7.0 x 15mm
Weight
13.5kg
Minimum Operating Frequency
50Hz
Standards Met
IEC 61558-2-4
Maximum Operating Frequency
60Hz
Minimum Temperature
-30°C
Maximum Temperature
(Ambient) 70°C
Country of Origin
Poland
Product details
RS Pro Universal Input Transformers
This series of input transformers from our trusted RS Pro brand are high quality and suitable for use in general applications. They are single phase transformers with screw connectors for universal input voltages, brackets for screw fixing or to DIN Rails. DIN Rail fixing is only for transformers up to 250 VA. These input transformers are 100% flash tested and electrical tested, and feature low noise laminations. With a fitted earth terminal, these transformers have a multi-tapped primary winding. All models are highly reliable and excellent quality.
Features and Benefits
• High efficiency
• Low regulation design
• Varnish impregnated
• Temperature Class B
What does a transformer do?
Transformers increase or decrease voltages within an AC circuit. You will find them in almost all electrical environments. As an example, some of the different types of power management units and how their voltages work are listed below.
Transformers - AC to AC
Power Supplies - AC to DC
DC Converters - DC to DC
Inverters - DC to AC (Pure or modified sine wave)