RS PRO 1000μF Aluminium Electrolytic Capacitor 35V dc, Radial, Through Hole

Technical documents
Specifications
Brand
RS ProCapacitance
1000µF
Voltage
35V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
13 x 26mm
Length
26mm
Minimum Operating Temperature
-40°C
Diameter
13mm
Maximum Operating Temperature
105°C
Lifetime Max Temperature
5000h
Lifetime (Max Temperature)
5000h
Lifetime
5000h
Ripple Current
2780Arms
Leakage Current
<lt/>=0.01 CV or 3 μA @ 1 min
Tolerance
20%
Dissipation Factor
12%
Country of Origin
Taiwan, Province Of China
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProCapacitance
1000µF
Voltage
35V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
13 x 26mm
Length
26mm
Minimum Operating Temperature
-40°C
Diameter
13mm
Maximum Operating Temperature
105°C
Lifetime Max Temperature
5000h
Lifetime (Max Temperature)
5000h
Lifetime
5000h
Ripple Current
2780Arms
Leakage Current
<lt/>=0.01 CV or 3 μA @ 1 min
Tolerance
20%
Dissipation Factor
12%
Country of Origin
Taiwan, Province Of China