RS PRO 1000μF Aluminium Electrolytic Capacitor 63V dc, Radial, Through Hole

Technical documents
Specifications
Brand
RS ProCapacitance
1000µF
Voltage
63V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
16 x 31mm
Length
31mm
Minimum Operating Temperature
-40°C
Diameter
16mm
Maximum Operating Temperature
105°C
Lifetime Max Temperature
5000h
Lifetime (Max Temperature)
5000h
Lifetime
5000h
Ripple Current
2350Arms
Leakage Current
<lt/>=0.01 CV or 3 μA @ 1 min
Tolerance
20%
Dissipation Factor
9%
Country of Origin
Taiwan, Province Of China
P.O.A.
Each (In a Bag of 100) (ex VAT)
100
P.O.A.
Each (In a Bag of 100) (ex VAT)
100
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProCapacitance
1000µF
Voltage
63V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
16 x 31mm
Length
31mm
Minimum Operating Temperature
-40°C
Diameter
16mm
Maximum Operating Temperature
105°C
Lifetime Max Temperature
5000h
Lifetime (Max Temperature)
5000h
Lifetime
5000h
Ripple Current
2350Arms
Leakage Current
<lt/>=0.01 CV or 3 μA @ 1 min
Tolerance
20%
Dissipation Factor
9%
Country of Origin
Taiwan, Province Of China