RS PRO 1000μF Aluminium Electrolytic Capacitor 6.3V dc, Radial, Through Hole

Technical documents
Specifications
Brand
RS ProCapacitance
1000µF
Voltage
6.3V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
8 (Dia.) x 11mm
Height
11mm
Length
11mm
Minimum Operating Temperature
-40°C
Diameter
8mm
Maximum Operating Temperature
105°C
Lead Pitch
3.5mm
Lifetime
2000h
Series
RS
Polarised
Polar
Ripple Current
420mA
Leakage Current
<=0.01 CV or 3 μA @ 1 min
Tolerance
±20%
Dissipation Factor
23%
Country of Origin
Taiwan, Province Of China
Product details
General Purpose Radial 6.3 to 16V
Axial RS Aluminium Capacitors, LHK Series 105°C
Safety vent construction design
Applications include communication equipment and switching power supply
P.O.A.
Standard
1
P.O.A.
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProCapacitance
1000µF
Voltage
6.3V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
8 (Dia.) x 11mm
Height
11mm
Length
11mm
Minimum Operating Temperature
-40°C
Diameter
8mm
Maximum Operating Temperature
105°C
Lead Pitch
3.5mm
Lifetime
2000h
Series
RS
Polarised
Polar
Ripple Current
420mA
Leakage Current
<=0.01 CV or 3 μA @ 1 min
Tolerance
±20%
Dissipation Factor
23%
Country of Origin
Taiwan, Province Of China
Product details
General Purpose Radial 6.3 to 16V
Axial RS Aluminium Capacitors, LHK Series 105°C
Safety vent construction design
Applications include communication equipment and switching power supply