Technical documents
Specifications
Brand
RS ProCurrent Rating
100A
Fuse Size
A4
Voltage Rating
550V ac
Fuse Standard
BS 88, IEC 269
Fixing Centres
94mm
Application Category
gG
Tag Width
14.3mm
High Rupture Capacity
Yes
Overall Length
109.5mm
Tag Type
Bolted
Body Diameter
21mm
Body Length
58mm
Tag Orientation
Offset
Body Height
24.5mm
Fuse Dimensions
21 x 58mm
Series
CEO
Offset Distance
94mm
Country of Origin
India
Product details
HRC Fuses
Breaking capacity 80kA at 415Vac and 40kA at 250Vdc (bolted connection types) (E1 type 16·5kA at 240Vac)
Rated at 415Vac/250Vdc (bolted connection types) (E1 type 240Vac)
Electricity Supply Authorities, Lloyds Register of Shipping Approvals and ASTA 20 certified
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 11 | P.O.A. |
12 - 24 | P.O.A. |
25 - 49 | P.O.A. |
50+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProCurrent Rating
100A
Fuse Size
A4
Voltage Rating
550V ac
Fuse Standard
BS 88, IEC 269
Fixing Centres
94mm
Application Category
gG
Tag Width
14.3mm
High Rupture Capacity
Yes
Overall Length
109.5mm
Tag Type
Bolted
Body Diameter
21mm
Body Length
58mm
Tag Orientation
Offset
Body Height
24.5mm
Fuse Dimensions
21 x 58mm
Series
CEO
Offset Distance
94mm
Country of Origin
India
Product details
HRC Fuses
Breaking capacity 80kA at 415Vac and 40kA at 250Vdc (bolted connection types) (E1 type 16·5kA at 240Vac)
Rated at 415Vac/250Vdc (bolted connection types) (E1 type 240Vac)
Electricity Supply Authorities, Lloyds Register of Shipping Approvals and ASTA 20 certified