RS PRO 100A Slotted Tag Fuse, 17.4 x 42mm, 240V, 42mm
RS Stock No.: 188-4654Brand: RS PRO

Technical documents
Specifications
Brand
RS ProCurrent Rating
100A
Fuse Size
17.4 x 42mm
Voltage Rating
240V
Fixing Centres
42mm
Tag Width
12.7mm
Overall Length
42mm
Tag Type
Bolted
Body Diameter
17.4mm
Body Length
42mm
Tag Orientation
Offset
Body Width
17.4mm
Fuse Dimensions
17.4 Dia. x 42mm
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
P.O.A.
RS PRO 100A Slotted Tag Fuse, 17.4 x 42mm, 240V, 42mm
1
P.O.A.
RS PRO 100A Slotted Tag Fuse, 17.4 x 42mm, 240V, 42mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProCurrent Rating
100A
Fuse Size
17.4 x 42mm
Voltage Rating
240V
Fixing Centres
42mm
Tag Width
12.7mm
Overall Length
42mm
Tag Type
Bolted
Body Diameter
17.4mm
Body Length
42mm
Tag Orientation
Offset
Body Width
17.4mm
Fuse Dimensions
17.4 Dia. x 42mm
Country of Origin
Taiwan, Province Of China