Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO, 100m 3 Core, Yellow Polyvinyl Chloride PVC Power Cable +70°C

RS Stock No.: 776-1976Brand: RS PRO
brand-logo
View all in Power Cable

Technical documents

Specifications

Brand

RS Pro

Cross Sectional Area

1.5 mm²

Number of Cores

3

Sheath Colour

Yellow

Length

100m

Outer Diameter

8.2mm

Sheath Material

Polyvinyl Chloride PVC

Voltage Rating

300 V, 500 V

Conductor Strand Type

Stranded

Conductor Material

Copper

Maximum Operating Temperature

+70°C

American Wire Gauge

15 AWG

Conductor Resistance

13.3 W/km

Insulation material

Arctic Grade PVC

Minimum Operating Temperature

-20°C

Standards Met

Euroclass Eca

Country of Origin

China

Product details

Arctic Grade Cable

Features and Benefits

3 core 300/500V
Cores: Blue/brown/green-yellow
Complies fully with the requirements of BS6500
Temperature Range: -20°C to 70°C

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO, 100m 3 Core, Yellow Polyvinyl Chloride PVC Power Cable +70°C

P.O.A.

RS PRO, 100m 3 Core, Yellow Polyvinyl Chloride PVC Power Cable +70°C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

RS Pro

Cross Sectional Area

1.5 mm²

Number of Cores

3

Sheath Colour

Yellow

Length

100m

Outer Diameter

8.2mm

Sheath Material

Polyvinyl Chloride PVC

Voltage Rating

300 V, 500 V

Conductor Strand Type

Stranded

Conductor Material

Copper

Maximum Operating Temperature

+70°C

American Wire Gauge

15 AWG

Conductor Resistance

13.3 W/km

Insulation material

Arctic Grade PVC

Minimum Operating Temperature

-20°C

Standards Met

Euroclass Eca

Country of Origin

China

Product details

Arctic Grade Cable

Features and Benefits

3 core 300/500V
Cores: Blue/brown/green-yellow
Complies fully with the requirements of BS6500
Temperature Range: -20°C to 70°C

You may be interested in