RS PRO, 100m Cat6, Black, U/UTP Unshielded, Unterminated PE Sheath

RS Stock No.: 916-4103Brand: RS PRO
brand-logo
View all in Ethernet Cable

Technical documents

Specifications

Brand

RS Pro

Length

100m

LAN Category

Cat6

Terminated/Unterminated

Unterminated

Shield Type

U/UTP

Shielded/Unshielded

Unshielded

Outer Sheath Material

PE

Sheath Colour

Black

Core Strands

8/0.57

Outer Diameter

6.3mm

Number of Strands

8

Cable Shape

Twisted Pair

Standards Met

RoHS Compliant

Conductor Strand Type

Solid

Country of Origin

China

Product details

RS PRO Cat 6 UTP Solid Cable

Category 6 or Cat6 cable for short is the 6th generation of twisted pair Ethernet cabling that is widely used in both business and home network installations. It is commonly known as a network cable, LAN or Ethernet cable. It consists of 4 twisted pairs of sheathed copper wire cable, able to support a high data transfer.

Cat 6 cables are backwards compatible with Cat5/ Cat5e and Cat3. This un-terminated Cat 6 cable has 8 solid conductors in 4 twisted pairs. It can be identified as Cat 6 cable by the labelling on the outer sheath, making measuring and installations easier.

Bandwidth is the rate of data transfer, the carrying of information from one place to another, the higher the bandwidth, the faster the data can be pushed across a network. The bandwidth of Cat6 cable is 250 MHz, significantly faster than that of Cat5e.

They are unshielded twisted pairs (UTP), a popular type of cable consisting of two unshielded wires twisted around each other. Due to the cables being twisted together both cross-talk and system noise levels are reduced.

Features and Benefits

• Different coloured cable sheaths, ideal for identification purposes
• Ethernet cable supplied in a useful pull box
• 4 twisted pairs of 8 solid conductors
• High speed and performance of data transmission
• Cat6 cables are backward compatible, they interact with older data and systems
• Reduced crosstalk and noise levels

RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

You may be interested in

P.O.A.

RS PRO, 100m Cat6, Black, U/UTP Unshielded, Unterminated PE Sheath

P.O.A.

RS PRO, 100m Cat6, Black, U/UTP Unshielded, Unterminated PE Sheath

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Brand

RS Pro

Length

100m

LAN Category

Cat6

Terminated/Unterminated

Unterminated

Shield Type

U/UTP

Shielded/Unshielded

Unshielded

Outer Sheath Material

PE

Sheath Colour

Black

Core Strands

8/0.57

Outer Diameter

6.3mm

Number of Strands

8

Cable Shape

Twisted Pair

Standards Met

RoHS Compliant

Conductor Strand Type

Solid

Country of Origin

China

Product details

RS PRO Cat 6 UTP Solid Cable

Category 6 or Cat6 cable for short is the 6th generation of twisted pair Ethernet cabling that is widely used in both business and home network installations. It is commonly known as a network cable, LAN or Ethernet cable. It consists of 4 twisted pairs of sheathed copper wire cable, able to support a high data transfer.

Cat 6 cables are backwards compatible with Cat5/ Cat5e and Cat3. This un-terminated Cat 6 cable has 8 solid conductors in 4 twisted pairs. It can be identified as Cat 6 cable by the labelling on the outer sheath, making measuring and installations easier.

Bandwidth is the rate of data transfer, the carrying of information from one place to another, the higher the bandwidth, the faster the data can be pushed across a network. The bandwidth of Cat6 cable is 250 MHz, significantly faster than that of Cat5e.

They are unshielded twisted pairs (UTP), a popular type of cable consisting of two unshielded wires twisted around each other. Due to the cables being twisted together both cross-talk and system noise levels are reduced.

Features and Benefits

• Different coloured cable sheaths, ideal for identification purposes
• Ethernet cable supplied in a useful pull box
• 4 twisted pairs of 8 solid conductors
• High speed and performance of data transmission
• Cat6 cables are backward compatible, they interact with older data and systems
• Reduced crosstalk and noise levels

RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

You may be interested in