RS PRO, 100m Cat6, Blue, F/UTP Shielded, Unterminated LSZH Sheath
RS Stock No.: 211-5764Brand: RS PRO

Technical documents
Specifications
Brand
RS ProLAN Category
Cat6
Length
100m
Terminated/Unterminated
Unterminated
Shield Type
F/UTP
Shielded/Unshielded
Shielded
Outer Sheath Material
LSZH
Sheath Colour
Blue
Fire Behaviour
Low Smoke Zero Halogen (LSZH)
Conductor Strand Type
Solid
Cable Shape
4 Twisted Pair
Country of Origin
China
You may be interested in
RS PRO Cat6 Ethernet Cable, FTP, Grey LSZH, PVC Sheath, 100m, Low Smoke Zero Halogen (LSZH)Brand: RS PRO
P.O.A.1 Reel of 100 Metres (ex VAT)
Stock information temporarily unavailable.
P.O.A.
RS PRO, 100m Cat6, Blue, F/UTP Shielded, Unterminated LSZH Sheath
1
P.O.A.
RS PRO, 100m Cat6, Blue, F/UTP Shielded, Unterminated LSZH Sheath
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
RS PRO Cat6 Ethernet Cable, FTP, Grey LSZH, PVC Sheath, 100m, Low Smoke Zero Halogen (LSZH)Brand: RS PRO
P.O.A.1 Reel of 100 Metres (ex VAT)
Technical documents
Specifications
Brand
RS ProLAN Category
Cat6
Length
100m
Terminated/Unterminated
Unterminated
Shield Type
F/UTP
Shielded/Unshielded
Shielded
Outer Sheath Material
LSZH
Sheath Colour
Blue
Fire Behaviour
Low Smoke Zero Halogen (LSZH)
Conductor Strand Type
Solid
Cable Shape
4 Twisted Pair
Country of Origin
China
You may be interested in
RS PRO Cat6 Ethernet Cable, FTP, Grey LSZH, PVC Sheath, 100m, Low Smoke Zero Halogen (LSZH)Brand: RS PRO
P.O.A.1 Reel of 100 Metres (ex VAT)