RS PRO, 100m Cat6a, Grey, SF/FTP Shielded, Unterminated PVC Sheath

RS Stock No.: 113-5902Brand: RS PRO
brand-logo
View all in Ethernet Cable

Technical documents

Specifications

Brand

RS Pro

LAN Category

Cat6a

Length

100m

Terminated/Unterminated

Unterminated

Shield Type

SF/FTP

Shielded/Unshielded

Shielded

CPR Certification

Fca

Sheath Colour

Grey

Outer Sheath Material

PVC

Cable Shape

Twisted Pair

Standards Met

Euroclass Eca

Conductor Strand Type

Solid

Outer Diameter

8mm

American Wire Gauge

23 AWG

Number of Strands

8

Country of Origin

China

Product details

RS Pro Shielded Ethernet Cat6a Cable

Brought to you by RS Pro, A well built and durable Cat6a cable suitable for home, office and industrial networks requiring a reliable internet connection. Being Cat6a, these shielded ethernet cables have a copper conductor and are suitable for 10 gigabit per second networks and will provide a frequency of up to 500 MHz, both at 100 m.

Features and Benefits

• 4 Pair multi construction
• Bare copper conductor
• Cat6a performs at better lengths than a cat6
• Skin foam skin insulation
• Both 100 m and 500 m shielded cables available

Do these cables come with a connector?

These particular RS Pro cables are unterminated at both ends (bare copper), meaning a connector will need to be attached. RJ45 are the standard connector used with these types of cat6a shielded cables. Meaning once an RJ45 connector is attached, installation to an ethernet network can occur.

Why Cat6a?

Cat6a has a reputation for delivering excellent speeds and frequencies at long lengths. A cat6 on average would put out 250 MHz at 100 m and 10 gb/s at around 45 m. The cat6a version will more double the length for the network speed 10 gigbits per second at 100 m and also double the frequency (500 MHz at 100m). If it's a big space you need for an ethernet connection, then a cat6a cable is a perfect choice.

What is a Cat6a Cable?

A Cat6a cable or Category 6a cables are an high speed type of ethernet cable or patch cable as they're also known. They are used as a commonly within various types of industries and workplaces, including offices and warehouses requiring a network connection. Anywhere which has an internet connection, it's almost a guarantee you'll find one of these network cables.

What is UTP?

UTP (unshielded twisted pair) is a certain type of wiring design in which 2 conductors are crossed with each other inside the cabling. This will greatly improve the electromagnetic capability of the cable securing a highly reliable network connection.

Standards

ISO/IEC 11801:2011, IEC61156-5:2009, IEC60332-1, IEC61034, IEC60754

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO, 100m Cat6a, Grey, SF/FTP Shielded, Unterminated PVC Sheath

P.O.A.

RS PRO, 100m Cat6a, Grey, SF/FTP Shielded, Unterminated PVC Sheath
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

RS Pro

LAN Category

Cat6a

Length

100m

Terminated/Unterminated

Unterminated

Shield Type

SF/FTP

Shielded/Unshielded

Shielded

CPR Certification

Fca

Sheath Colour

Grey

Outer Sheath Material

PVC

Cable Shape

Twisted Pair

Standards Met

Euroclass Eca

Conductor Strand Type

Solid

Outer Diameter

8mm

American Wire Gauge

23 AWG

Number of Strands

8

Country of Origin

China

Product details

RS Pro Shielded Ethernet Cat6a Cable

Brought to you by RS Pro, A well built and durable Cat6a cable suitable for home, office and industrial networks requiring a reliable internet connection. Being Cat6a, these shielded ethernet cables have a copper conductor and are suitable for 10 gigabit per second networks and will provide a frequency of up to 500 MHz, both at 100 m.

Features and Benefits

• 4 Pair multi construction
• Bare copper conductor
• Cat6a performs at better lengths than a cat6
• Skin foam skin insulation
• Both 100 m and 500 m shielded cables available

Do these cables come with a connector?

These particular RS Pro cables are unterminated at both ends (bare copper), meaning a connector will need to be attached. RJ45 are the standard connector used with these types of cat6a shielded cables. Meaning once an RJ45 connector is attached, installation to an ethernet network can occur.

Why Cat6a?

Cat6a has a reputation for delivering excellent speeds and frequencies at long lengths. A cat6 on average would put out 250 MHz at 100 m and 10 gb/s at around 45 m. The cat6a version will more double the length for the network speed 10 gigbits per second at 100 m and also double the frequency (500 MHz at 100m). If it's a big space you need for an ethernet connection, then a cat6a cable is a perfect choice.

What is a Cat6a Cable?

A Cat6a cable or Category 6a cables are an high speed type of ethernet cable or patch cable as they're also known. They are used as a commonly within various types of industries and workplaces, including offices and warehouses requiring a network connection. Anywhere which has an internet connection, it's almost a guarantee you'll find one of these network cables.

What is UTP?

UTP (unshielded twisted pair) is a certain type of wiring design in which 2 conductors are crossed with each other inside the cabling. This will greatly improve the electromagnetic capability of the cable securing a highly reliable network connection.

Standards

ISO/IEC 11801:2011, IEC61156-5:2009, IEC60332-1, IEC61034, IEC60754

You may be interested in