RS PRO, 100m Cat7, Black, U/FTP Shielded, Unterminated LSZH Sheath

Technical documents
Specifications
Brand
RS ProLength
100m
LAN Category
Cat7
Terminated/Unterminated
Unterminated
Shield Type
U/FTP
Shielded/Unshielded
Shielded
CPR Certification
Fca
Outer Sheath Material
LSZH
Sheath Colour
Black
Fire Behaviour
Low Smoke Zero Halogen (LSZH)
Outer Diameter
7.8mm
Cable Shape
Twisted Pair
Standards Met
Euroclass Eca
Conductor Strand Type
Solid
Country of Origin
China
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProLength
100m
LAN Category
Cat7
Terminated/Unterminated
Unterminated
Shield Type
U/FTP
Shielded/Unshielded
Shielded
CPR Certification
Fca
Outer Sheath Material
LSZH
Sheath Colour
Black
Fire Behaviour
Low Smoke Zero Halogen (LSZH)
Outer Diameter
7.8mm
Cable Shape
Twisted Pair
Standards Met
Euroclass Eca
Conductor Strand Type
Solid
Country of Origin
China