RS PRO, 100m Cat7, Black, U/FTP Shielded, Unterminated PVC Sheath

RS Stock No.: 113-5903Brand: RS PRO
brand-logo
View all in Ethernet Cable

Technical documents

Specifications

Brand

RS Pro

Length

100m

LAN Category

Cat7

Terminated/Unterminated

Unterminated

Shield Type

U/FTP

Shielded/Unshielded

Shielded

CPR Certification

Fca

Sheath Colour

Black

Outer Sheath Material

PVC

Outer Diameter

7.5mm

Cable Shape

Twisted Pair

Standards Met

Euroclass Eca

Conductor Strand Type

Solid

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO, 100m Cat7, Black, U/FTP Shielded, Unterminated PVC Sheath

P.O.A.

RS PRO, 100m Cat7, Black, U/FTP Shielded, Unterminated PVC Sheath
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

RS Pro

Length

100m

LAN Category

Cat7

Terminated/Unterminated

Unterminated

Shield Type

U/FTP

Shielded/Unshielded

Shielded

CPR Certification

Fca

Sheath Colour

Black

Outer Sheath Material

PVC

Outer Diameter

7.5mm

Cable Shape

Twisted Pair

Standards Met

Euroclass Eca

Conductor Strand Type

Solid

Country of Origin

China

You may be interested in