RS PRO, 100m Cat7, Grey, S/FTP Shielded, Unterminated LSZH Sheath

RS Stock No.: 211-5762Brand: RS PRODistrelec Article No.: 30418583
brand-logo
View all in Ethernet Cable

Technical documents

Specifications

Brand

RS Pro

LAN Category

Cat7

Length

100m

Terminated/Unterminated

Unterminated

Shield Type

S/FTP

Shielded/Unshielded

Shielded

Sheath Colour

Grey

Outer Sheath Material

LSZH

Fire Behaviour

Low Smoke Zero Halogen (LSZH)

American Wire Gauge

23 AWG

Capacitance

56pF/m

Number of Strands

8

Conductor Strand Type

Solid

Cable Shape

Round

Standards Met

RoHS Compliant

Voltage Rating

300 V

Distrelec Product Id

30418583

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

RS PRO, 100m Cat7, Grey, S/FTP Shielded, Unterminated LSZH Sheath

P.O.A.

RS PRO, 100m Cat7, Grey, S/FTP Shielded, Unterminated LSZH Sheath
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

LAN Category

Cat7

Length

100m

Terminated/Unterminated

Unterminated

Shield Type

S/FTP

Shielded/Unshielded

Shielded

Sheath Colour

Grey

Outer Sheath Material

LSZH

Fire Behaviour

Low Smoke Zero Halogen (LSZH)

American Wire Gauge

23 AWG

Capacitance

56pF/m

Number of Strands

8

Conductor Strand Type

Solid

Cable Shape

Round

Standards Met

RoHS Compliant

Voltage Rating

300 V

Distrelec Product Id

30418583

Country of Origin

China