RS PRO, 100m Cat7, Grey, U/FTPShielded, Unterminated LSZH Sheath

Technical documents
Specifications
Brand
RS ProLAN Category
Cat7
Length
100m
Terminated/Unterminated
Unterminated
Shield Type
U/FTP
Shielded/Unshielded
Shielded
CPR Certification
Fca
Sheath Colour
Grey
Outer Sheath Material
LSZH
Fire Behaviour
Low Smoke Zero Halogen (LSZH)
Conductor Strand Type
Solid
Outer Diameter
7.8mm
Cable Shape
Twisted Pair
Standards Met
Euroclass Eca
Country of Origin
China
Product details
RS Pro Cat7 U/FTP LSZH Cable
A Cat7 cable with 4 individually foil shielded pairs and low smoke zero halogen sheath.
Standards
IEC61156- & ISO/IEC 11801
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProLAN Category
Cat7
Length
100m
Terminated/Unterminated
Unterminated
Shield Type
U/FTP
Shielded/Unshielded
Shielded
CPR Certification
Fca
Sheath Colour
Grey
Outer Sheath Material
LSZH
Fire Behaviour
Low Smoke Zero Halogen (LSZH)
Conductor Strand Type
Solid
Outer Diameter
7.8mm
Cable Shape
Twisted Pair
Standards Met
Euroclass Eca
Country of Origin
China
Product details
RS Pro Cat7 U/FTP LSZH Cable
A Cat7 cable with 4 individually foil shielded pairs and low smoke zero halogen sheath.
Standards
IEC61156- & ISO/IEC 11801