Technical documents
Specifications
Brand
RS ProLAN Category
Cat7
Length
100m
Terminated/Unterminated
Unterminated
Shield Type
S/FTP
Shielded/Unshielded
Shielded
Sheath Colour
White
Outer Sheath Material
LSZH
Fire Behaviour
Low Smoke Zero Halogen (LSZH)
American Wire Gauge
23 AWG
Capacitance
56pF/m
Number of Strands
8
Conductor Strand Type
Solid
Cable Shape
Round
Standards Met
RoHS Compliant
Voltage Rating
300 V
Country of Origin
China
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
RS ProLAN Category
Cat7
Length
100m
Terminated/Unterminated
Unterminated
Shield Type
S/FTP
Shielded/Unshielded
Shielded
Sheath Colour
White
Outer Sheath Material
LSZH
Fire Behaviour
Low Smoke Zero Halogen (LSZH)
American Wire Gauge
23 AWG
Capacitance
56pF/m
Number of Strands
8
Conductor Strand Type
Solid
Cable Shape
Round
Standards Met
RoHS Compliant
Voltage Rating
300 V
Country of Origin
China