RS PRO, 100m Cat7a, Black, U/FTP Shielded, Unterminated LSZH Sheath

Technical documents
Specifications
Brand
RS ProLength
100m
LAN Category
Cat7a
Terminated/Unterminated
Unterminated
Shield Type
U/FTP
Shielded/Unshielded
Shielded
CPR Certification
Fca
Sheath Colour
Black
Outer Sheath Material
LSZH
Fire Behaviour
Low Smoke Zero Halogen (LSZH)
Outer Diameter
7.8mm
Number of Strands
8
Cable Shape
Twisted Pair
Standards Met
Euroclass Eca
Conductor Strand Type
Solid
Country of Origin
China
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProLength
100m
LAN Category
Cat7a
Terminated/Unterminated
Unterminated
Shield Type
U/FTP
Shielded/Unshielded
Shielded
CPR Certification
Fca
Sheath Colour
Black
Outer Sheath Material
LSZH
Fire Behaviour
Low Smoke Zero Halogen (LSZH)
Outer Diameter
7.8mm
Number of Strands
8
Cable Shape
Twisted Pair
Standards Met
Euroclass Eca
Conductor Strand Type
Solid
Country of Origin
China