RS PRO, 100m, RG213B/U Coaxial, Unterminated50 Ω

Technical documents
Specifications
Brand
RS ProTerminated/Unterminated
Unterminated
Coaxial Type
RG213B/U
Outer Diameter
10.3mm
Characteristic Impedance
50 Ω
Length
100m
Sheath Colour
Black
Capacitance
100pF/m
Sheath Material
Polyvinyl Chloride PVC
Country of Origin
China
Product details
RS PRO Black Unterminated to Unterminated Coaxial Cable
From RS PRO, comes a high quality unterminated to unterminated coaxial cables. Constructed out of industry-standard components, this flexible cable has been designed so that the user can attach connection points on each end.
Coaxial type cables are designed to carry signals over long distances and are easy to install.
Features and benefits
- Reel length of 100m
- Strong black PVC jacket
- Impedance of 50 ohms
- Diameter of 10.3mm
Applications
Coaxial cables are commonly used by electricians and IT personnel and have a range of application use such as;
- Connecting radio transmitters and receivers with their antennas
- Computer network (Internet) connections
- Feeding satellite signals through to your TV.
What is Impedance?
Impedance is an electric currents opposition being measured when the voltage has been applied.
Why choose RS PRO?
RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 2 | P.O.A. |
3+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProTerminated/Unterminated
Unterminated
Coaxial Type
RG213B/U
Outer Diameter
10.3mm
Characteristic Impedance
50 Ω
Length
100m
Sheath Colour
Black
Capacitance
100pF/m
Sheath Material
Polyvinyl Chloride PVC
Country of Origin
China
Product details
RS PRO Black Unterminated to Unterminated Coaxial Cable
From RS PRO, comes a high quality unterminated to unterminated coaxial cables. Constructed out of industry-standard components, this flexible cable has been designed so that the user can attach connection points on each end.
Coaxial type cables are designed to carry signals over long distances and are easy to install.
Features and benefits
- Reel length of 100m
- Strong black PVC jacket
- Impedance of 50 ohms
- Diameter of 10.3mm
Applications
Coaxial cables are commonly used by electricians and IT personnel and have a range of application use such as;
- Connecting radio transmitters and receivers with their antennas
- Computer network (Internet) connections
- Feeding satellite signals through to your TV.
What is Impedance?
Impedance is an electric currents opposition being measured when the voltage has been applied.
Why choose RS PRO?
RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.