Technical documents
Specifications
Brand
RS ProCurrent Rating
100mA
Fuse Size
5 x 20mm
Fuse Speed
T
Voltage Rating
250V ac
Body Material
Glass
Distrelec Product Id
30419486
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
RS PRO 100mA T Glass Cartridge Fuse, 5 x 20mm
1
P.O.A.
RS PRO 100mA T Glass Cartridge Fuse, 5 x 20mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProCurrent Rating
100mA
Fuse Size
5 x 20mm
Fuse Speed
T
Voltage Rating
250V ac
Body Material
Glass
Distrelec Product Id
30419486
Country of Origin
China