RS PRO, 100MHz Handheld Oscilloscope, 2 Analogue Channels, 0 Digital Channels

Technical documents
Specifications
Brand
RS ProBandwidth
100MHz
Number of Analogue Channels
2
Number of Digital Channels
0
Oscilloscope Type
Handheld
Oscilloscope Form
Digital Sampling
Sample Rate Random
1 Gsps
Screen Size
5.6in
Power Source
Battery
Height
68mm
Maximum Vertical Sensitivity
100V/div
Digital/Analogue
Digital
Length
276mm
Battery Life
5.5 hours
Minimum Vertical Sensitivity
2 mV/div
Weight
1.75kg
Safety Category Level
CAT III
Waveform Refresh Rate
100,000 wfm/s
Safety Category Voltage
600V
Dimensions
276 x 178 x 68mm
Vertical Resolution
8 bit
Safety Category
CAT III 600V
Rise Time
3.5ns
Display Type
TFT LCD
Country of Origin
China
P.O.A.
Calibration type
No Calibration
1
P.O.A.
Calibration type
No Calibration
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProBandwidth
100MHz
Number of Analogue Channels
2
Number of Digital Channels
0
Oscilloscope Type
Handheld
Oscilloscope Form
Digital Sampling
Sample Rate Random
1 Gsps
Screen Size
5.6in
Power Source
Battery
Height
68mm
Maximum Vertical Sensitivity
100V/div
Digital/Analogue
Digital
Length
276mm
Battery Life
5.5 hours
Minimum Vertical Sensitivity
2 mV/div
Weight
1.75kg
Safety Category Level
CAT III
Waveform Refresh Rate
100,000 wfm/s
Safety Category Voltage
600V
Dimensions
276 x 178 x 68mm
Vertical Resolution
8 bit
Safety Category
CAT III 600V
Rise Time
3.5ns
Display Type
TFT LCD
Country of Origin
China