RS PRO, 100mm Closed Length
RS Stock No.: 232-2122Brand: RS PRO

Technical documents
Specifications
Brand
RS ProBlade Material
Stainless Steel
Features
Heavy Duty Cutting, Screw Driving and Sawing, Sheepfoot Knife, Wire Stripping
Handle Material
Glass Reinforced Nylon
Closed Length
100mm
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
RS PRO, 100mm Closed Length
1
P.O.A.
RS PRO, 100mm Closed Length
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 11 | P.O.A. |
12+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProBlade Material
Stainless Steel
Features
Heavy Duty Cutting, Screw Driving and Sawing, Sheepfoot Knife, Wire Stripping
Handle Material
Glass Reinforced Nylon
Closed Length
100mm
Country of Origin
China