RS PRO 100mΩ, 1206 (3216M) Thin Film SMD Resistor ±1% 0.25W

RS Stock No.: 241-4931Brand: RS PRO
brand-logo
View all in Surface Mount Resistors

Technical documents

Specifications

Brand

RS Pro

Resistance

100mΩ

Technology

Thin Film

Package/Case

1206 (3216M)

Tolerance

±1%

Power Rating

0.25W

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

P.O.A.

Each (On a Reel of 5000) (ex VAT)

RS PRO 100mΩ, 1206 (3216M) Thin Film SMD Resistor ±1% 0.25W

P.O.A.

Each (On a Reel of 5000) (ex VAT)

RS PRO 100mΩ, 1206 (3216M) Thin Film SMD Resistor ±1% 0.25W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Resistance

100mΩ

Technology

Thin Film

Package/Case

1206 (3216M)

Tolerance

±1%

Power Rating

0.25W

Country of Origin

Taiwan, Province Of China