RS PRO 100nF Electrolytic Aluminium Electrolytic Capacitor 63V dc, Through Hole

RS Stock No.: 547-2876Brand: RS PRO
brand-logo
View all in Aluminium Capacitors

Technical documents

Specifications

Brand

RS Pro

Capacitance

100nF

Voltage

63V dc

Mounting Type

Through Hole

Technology

Electrolytic

Dimensions

4 (Dia.) x 7mm

Height

7mm

Minimum Operating Temperature

-40°C

Diameter

4mm

Maximum Operating Temperature

+105°C

Lead Pitch

1.5mm

Lifetime

1000h

Series

SRA

Ripple Current

1.3mA

Leakage Current

0.01 CV or 3 μA

Tolerance

±20%

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO 100nF Electrolytic Aluminium Electrolytic Capacitor 63V dc, Through Hole

P.O.A.

RS PRO 100nF Electrolytic Aluminium Electrolytic Capacitor 63V dc, Through Hole
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
5 - 45P.O.A.
50 - 95P.O.A.
100 - 245P.O.A.
250 - 495P.O.A.
500+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

RS Pro

Capacitance

100nF

Voltage

63V dc

Mounting Type

Through Hole

Technology

Electrolytic

Dimensions

4 (Dia.) x 7mm

Height

7mm

Minimum Operating Temperature

-40°C

Diameter

4mm

Maximum Operating Temperature

+105°C

Lead Pitch

1.5mm

Lifetime

1000h

Series

SRA

Ripple Current

1.3mA

Leakage Current

0.01 CV or 3 μA

Tolerance

±20%

You may be interested in