RS PRO 100nF Multilayer Ceramic Capacitor MLCC, 50V dc V, 10%
RS Stock No.: 271-0968Brand: RS PRO

Technical documents
Specifications
Brand
RS ProCapacitance
100nF
Voltage
50V dc
Package/Case
0603
Dielectric
X7R
Tolerance
10%
Dimensions
1.6x0.8x0.8
Length
1.6±0.2mm
Height
0.8±0.2mm
Maximum Operating Temperature
-125°C
Minimum Operating Temperature
-55°C
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
P.O.A.
Each (On a Reel of 4000) (ex VAT)
RS PRO 100nF Multilayer Ceramic Capacitor MLCC, 50V dc V, 10%
4000
P.O.A.
Each (On a Reel of 4000) (ex VAT)
RS PRO 100nF Multilayer Ceramic Capacitor MLCC, 50V dc V, 10%
Stock information temporarily unavailable.
4000
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProCapacitance
100nF
Voltage
50V dc
Package/Case
0603
Dielectric
X7R
Tolerance
10%
Dimensions
1.6x0.8x0.8
Length
1.6±0.2mm
Height
0.8±0.2mm
Maximum Operating Temperature
-125°C
Minimum Operating Temperature
-55°C
Country of Origin
Taiwan, Province Of China