RS PRO 100VA 1 Output Chassis Mounting Transformer, 24V ac, IEC 61558-2-4

Technical documents
Specifications
Brand
RS ProPrimary Voltage Rating
230 V ac, 245 V ac, 400 V ac, 415V ac
Secondary Voltage Rating
24V ac
Power Rating
100VA
Number of Outputs
1
Mounting Type
Panel
Primary Winding Resistance
14/25Ω
Efficiency
87%
Length
84mm
Width
97mm
Depth
91mm
Dimensions
84 x 97 x 91mm
Fixing Hole Diameter
4.5mm
Weight
2.5kg
Minimum Operating Frequency
50Hz
Standards Met
IEC 61558-2-4
Maximum Operating Frequency
60Hz
Minimum Temperature
-30°C
Maximum Temperature
(Ambient) 70°C
Country of Origin
Poland
Product details
Laminated
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | P.O.A. |
10 - 24 | P.O.A. |
25 - 49 | P.O.A. |
50 - 99 | P.O.A. |
100+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProPrimary Voltage Rating
230 V ac, 245 V ac, 400 V ac, 415V ac
Secondary Voltage Rating
24V ac
Power Rating
100VA
Number of Outputs
1
Mounting Type
Panel
Primary Winding Resistance
14/25Ω
Efficiency
87%
Length
84mm
Width
97mm
Depth
91mm
Dimensions
84 x 97 x 91mm
Fixing Hole Diameter
4.5mm
Weight
2.5kg
Minimum Operating Frequency
50Hz
Standards Met
IEC 61558-2-4
Maximum Operating Frequency
60Hz
Minimum Temperature
-30°C
Maximum Temperature
(Ambient) 70°C
Country of Origin
Poland
Product details