RS PRO 100VA 1 Output Chassis Mounting Transformer, 55V ac, IEC 61558-2-4

RS Stock No.: 504-161Brand: RS PRO
brand-logo

Technical documents

Specifications

Brand

RS Pro

Primary Voltage Rating

230 V ac, 245 V ac, 400 V ac, 415V ac

Secondary Voltage Rating

55V ac

Power Rating

100VA

Number of Outputs

1

Mounting Type

Panel

Primary Winding Resistance

14/25Ω

Efficiency

87%

Length

84mm

Width

97mm

Depth

91mm

Dimensions

84 x 97 x 91mm

Fixing Hole Diameter

4.5mm

Weight

2.5kg

Minimum Operating Frequency

50Hz

Standards Met

IEC 61558-2-4

Maximum Operating Frequency

60Hz

Minimum Temperature

-30°C

Maximum Temperature

(Ambient) 70°C

Country of Origin

Poland

Product details

Laminated

P.O.A.

RS PRO 100VA 1 Output Chassis Mounting Transformer, 55V ac, IEC 61558-2-4

P.O.A.

RS PRO 100VA 1 Output Chassis Mounting Transformer, 55V ac, IEC 61558-2-4

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 9P.O.A.
10 - 24P.O.A.
25 - 49P.O.A.
50 - 99P.O.A.
100+P.O.A.

Technical documents

Specifications

Brand

RS Pro

Primary Voltage Rating

230 V ac, 245 V ac, 400 V ac, 415V ac

Secondary Voltage Rating

55V ac

Power Rating

100VA

Number of Outputs

1

Mounting Type

Panel

Primary Winding Resistance

14/25Ω

Efficiency

87%

Length

84mm

Width

97mm

Depth

91mm

Dimensions

84 x 97 x 91mm

Fixing Hole Diameter

4.5mm

Weight

2.5kg

Minimum Operating Frequency

50Hz

Standards Met

IEC 61558-2-4

Maximum Operating Frequency

60Hz

Minimum Temperature

-30°C

Maximum Temperature

(Ambient) 70°C

Country of Origin

Poland

Product details

Laminated