RS PRO 100VA 2 Output Chassis Mounting Transformer, 15V ac, IEC 61558-2-6

RS Stock No.: 504-022Brand: RS PRO
brand-logo

Technical documents

Specifications

Brand

RS Pro

Primary Voltage Rating

230V ac

Secondary Voltage Rating

15V ac

Power Rating

100VA

Number of Outputs

2

Mounting Type

Chassis

Primary Winding Resistance

19.6Ω

Efficiency

87%

Length

89mm

Width

68mm

Depth

75mm

Dimensions

89 x 68 x 75mm

Fixing Hole Diameter

4.7 x 7.9mm

Weight

1.6kg

Minimum Operating Frequency

50Hz

Standards Met

IEC 61558-2-6

Maximum Operating Frequency

60Hz

Minimum Temperature

-30°C

Maximum Temperature

(Ambient) 70°C

Country of Origin

Poland

Stock information temporarily unavailable.

P.O.A.

RS PRO 100VA 2 Output Chassis Mounting Transformer, 15V ac, IEC 61558-2-6

P.O.A.

RS PRO 100VA 2 Output Chassis Mounting Transformer, 15V ac, IEC 61558-2-6
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9P.O.A.
10 - 24P.O.A.
25 - 49P.O.A.
50 - 99P.O.A.
100+P.O.A.

Technical documents

Specifications

Brand

RS Pro

Primary Voltage Rating

230V ac

Secondary Voltage Rating

15V ac

Power Rating

100VA

Number of Outputs

2

Mounting Type

Chassis

Primary Winding Resistance

19.6Ω

Efficiency

87%

Length

89mm

Width

68mm

Depth

75mm

Dimensions

89 x 68 x 75mm

Fixing Hole Diameter

4.7 x 7.9mm

Weight

1.6kg

Minimum Operating Frequency

50Hz

Standards Met

IEC 61558-2-6

Maximum Operating Frequency

60Hz

Minimum Temperature

-30°C

Maximum Temperature

(Ambient) 70°C

Country of Origin

Poland