RS PRO 100VA 2 Output Chassis Mounting Transformer, 24V ac, IEC 61558-2-6

Technical documents
Specifications
Brand
RS ProPrimary Voltage Rating
115 V ac, 230V ac
Secondary Voltage Rating
24V ac
Power Rating
100VA
Number of Outputs
2
Mounting Type
Chassis
Primary Winding Resistance
9.5+10.5Ω
Length
89mm
Efficiency
87%
Width
68mm
Depth
75mm
Dimensions
89 x 68 x 75mm
Fixing Hole Diameter
7.9 x 4.8mm
Weight
1.6kg
Minimum Operating Frequency
50Hz
Maximum Operating Frequency
60Hz
Standards Met
IEC 61558-2-6
Maximum Temperature
(Ambient) 70°C
Minimum Temperature
-30°C
Country of Origin
Poland
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| quantity | Unit price |
|---|---|
| 1 - 9 | P.O.A. |
| 10 - 24 | P.O.A. |
| 25 - 49 | P.O.A. |
| 50+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProPrimary Voltage Rating
115 V ac, 230V ac
Secondary Voltage Rating
24V ac
Power Rating
100VA
Number of Outputs
2
Mounting Type
Chassis
Primary Winding Resistance
9.5+10.5Ω
Length
89mm
Efficiency
87%
Width
68mm
Depth
75mm
Dimensions
89 x 68 x 75mm
Fixing Hole Diameter
7.9 x 4.8mm
Weight
1.6kg
Minimum Operating Frequency
50Hz
Maximum Operating Frequency
60Hz
Standards Met
IEC 61558-2-6
Maximum Temperature
(Ambient) 70°C
Minimum Temperature
-30°C
Country of Origin
Poland