RS PRO 100μF Aluminium Electrolytic Capacitor 200V dc, Radial, Through Hole

RS Stock No.: 170-1300Brand: RS PRO
brand-logo
View all in Aluminium Capacitors

Technical documents

Specifications

Brand

RS Pro

Capacitance

100µF

Voltage

200V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

16 (Dia.) x 26mm

Height

26mm

Length

26mm

Minimum Operating Temperature

-25°C

Diameter

16mm

Maximum Operating Temperature

105°C

Lead Pitch

7.5mm

Lifetime

2000h

Ripple Current

360mA

Series

RS

Polarised

Polar

Leakage Current

<=0.03 CV or 3 μA @ 1 min

Tolerance

±20%

Dissipation Factor

15%

Country of Origin

Taiwan, Province Of China

Product details

General Purpose Radial 63 to 350V

Stock information temporarily unavailable.

P.O.A.

RS PRO 100μF Aluminium Electrolytic Capacitor 200V dc, Radial, Through Hole

P.O.A.

RS PRO 100μF Aluminium Electrolytic Capacitor 200V dc, Radial, Through Hole
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Capacitance

100µF

Voltage

200V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

16 (Dia.) x 26mm

Height

26mm

Length

26mm

Minimum Operating Temperature

-25°C

Diameter

16mm

Maximum Operating Temperature

105°C

Lead Pitch

7.5mm

Lifetime

2000h

Ripple Current

360mA

Series

RS

Polarised

Polar

Leakage Current

<=0.03 CV or 3 μA @ 1 min

Tolerance

±20%

Dissipation Factor

15%

Country of Origin

Taiwan, Province Of China

Product details

General Purpose Radial 63 to 350V