RS PRO 100μF Aluminium Electrolytic Capacitor 63V dc, Radial, Through Hole

Technical documents
Specifications
Brand
RS ProCapacitance
100µF
Voltage
63V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
10 (Dia.) x 12mm
Height
12mm
Length
12mm
Minimum Operating Temperature
-40°C
Diameter
10mm
Maximum Operating Temperature
105°C
Lead Pitch
5mm
Lifetime
2000h
Ripple Current
240mA
Series
RS
Polarised
Polar
Leakage Current
<=0.01 CV or 3 μA @ 1 min
Tolerance
±20%
Dissipation Factor
10%
Country of Origin
Taiwan, Province Of China
Product details
General Purpose Radial 63 to 350V
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProCapacitance
100µF
Voltage
63V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
10 (Dia.) x 12mm
Height
12mm
Length
12mm
Minimum Operating Temperature
-40°C
Diameter
10mm
Maximum Operating Temperature
105°C
Lead Pitch
5mm
Lifetime
2000h
Ripple Current
240mA
Series
RS
Polarised
Polar
Leakage Current
<=0.01 CV or 3 μA @ 1 min
Tolerance
±20%
Dissipation Factor
10%
Country of Origin
Taiwan, Province Of China
Product details