RS PRO 100μF Multilayer Ceramic Capacitor MLCC, 16V dc V, 20%

RS Stock No.: 271-0977Brand: RS PRO
brand-logo

Technical documents

Specifications

Brand

RS Pro

Capacitance

100µF

Voltage

16V dc

Package/Case

1210 (3225M)

Dielectric

X5R

Tolerance

20%

Dimensions

3.2x2.5x2.5

Length

3.2±0.4mm

Height

2.5±0.3mm

Maximum Operating Temperature

-125°C

Minimum Operating Temperature

-55°C

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 5) (ex VAT)

RS PRO 100μF Multilayer Ceramic Capacitor MLCC, 16V dc V, 20%
Select packaging type

P.O.A.

Each (In a Pack of 5) (ex VAT)

RS PRO 100μF Multilayer Ceramic Capacitor MLCC, 16V dc V, 20%
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Capacitance

100µF

Voltage

16V dc

Package/Case

1210 (3225M)

Dielectric

X5R

Tolerance

20%

Dimensions

3.2x2.5x2.5

Length

3.2±0.4mm

Height

2.5±0.3mm

Maximum Operating Temperature

-125°C

Minimum Operating Temperature

-55°C

Country of Origin

Taiwan, Province Of China