RS PRO 100Ω, 0402 (1005M) Thin Film Resistor 0.1% 0.06W
RS Stock No.: 243-0429PBrand: RS PRO

Technical documents
Specifications
Brand
RS ProResistance
100Ω
Technology
Thin Film
Package/Case
0402 (1005M)
Tolerance
0.1%
Power Rating
0.06W
Temperature Coefficient
±50 → 100ppm/°C
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+155°C
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
P.O.A.
Each (Supplied on a Reel) (ex VAT)
RS PRO 100Ω, 0402 (1005M) Thin Film Resistor 0.1% 0.06W
Select packaging type
Production pack (Reel)
100
P.O.A.
Each (Supplied on a Reel) (ex VAT)
RS PRO 100Ω, 0402 (1005M) Thin Film Resistor 0.1% 0.06W
Stock information temporarily unavailable.
Select packaging type
Production pack (Reel)
100
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProResistance
100Ω
Technology
Thin Film
Package/Case
0402 (1005M)
Tolerance
0.1%
Power Rating
0.06W
Temperature Coefficient
±50 → 100ppm/°C
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+155°C
Country of Origin
Taiwan, Province Of China