RS PRO 102dB Panel Mount Continuous Internal Piezo Buzzer, 41.8 (Dia.) x 22mm, 3V dc Min, 16V dc Max

RS Stock No.: 754-2015Brand: RS PRODistrelec Article No.: 30403473
brand-logo
View all in Piezo Buzzers

Technical documents

Specifications

Brand

RS Pro

Mounting Type

Panel Mount

Minimum Supply Voltage

3V dc

Maximum Supply Voltage

16V dc

Sound Level

102dB

Drive Type

Internal

Tone Type

Continuous

Diameter

41.8mm

Length

59.5mm

Height

22mm

Dimensions

41.8 (Dia.) x 22mm

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+85°C

Maximum Frequency

3.3kHz

Minimum Frequency

2300Hz

Supply Current

40mA

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

P.O.A.

RS PRO 102dB Panel Mount Continuous Internal Piezo Buzzer, 41.8 (Dia.) x 22mm, 3V dc Min, 16V dc Max
Select packaging type

P.O.A.

RS PRO 102dB Panel Mount Continuous Internal Piezo Buzzer, 41.8 (Dia.) x 22mm, 3V dc Min, 16V dc Max
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Mounting Type

Panel Mount

Minimum Supply Voltage

3V dc

Maximum Supply Voltage

16V dc

Sound Level

102dB

Drive Type

Internal

Tone Type

Continuous

Diameter

41.8mm

Length

59.5mm

Height

22mm

Dimensions

41.8 (Dia.) x 22mm

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+85°C

Maximum Frequency

3.3kHz

Minimum Frequency

2300Hz

Supply Current

40mA

Country of Origin

Taiwan, Province Of China