RS PRO 1.02mm Terminal Post
RS Stock No.: 438-5872Brand: RS PRO
![brand-logo](https://media.rs-online.com/brand/M3385-01.jpg)
Technical documents
Specifications
Product details
Miniwrap Plug
These economical plugs are used for wrapping wiring on both sides of the board.
Compatible hole diameters:
- punched: 1 mm
- drilled: 1.05 mm.
Fit in holes measuring 0.94 mm.
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
RS PRO 1.02mm Terminal Post
500
P.O.A.
RS PRO 1.02mm Terminal Post
Stock information temporarily unavailable.
500
Buy in bulk
quantity | Unit price |
---|---|
500 - 4500 | P.O.A. |
5000 - 7000 | P.O.A. |
7500 - 12000 | P.O.A. |
12500 - 24500 | P.O.A. |
25000+ | P.O.A. |
Technical documents
Specifications
Product details
Miniwrap Plug
These economical plugs are used for wrapping wiring on both sides of the board.
Compatible hole diameters:
- punched: 1 mm
- drilled: 1.05 mm.
Fit in holes measuring 0.94 mm.