RS PRO 104dB SMD Continuous Internal Piezo Buzzer, 49.1 x 28.9mm, 5V dc Min, 13V dc Max

Technical documents
Specifications
Brand
RS ProMounting Type
Surface Mount
Minimum Supply Voltage
5V dc
Maximum Supply Voltage
13V dc
Sound Level
104dB
Drive Type
Internal
Tone Type
Continuous
Diameter
49.1mm
Height
28.9mm
Dimensions
49.1 x 28.9mm
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+85°C
Maximum Frequency
3kHz
Minimum Frequency
2000Hz
Supply Current
60mA
Country of Origin
Taiwan, Province Of China
Product details
Round PCB mount continuous tone buzzers
This is a range of high sound output piezo buzzers. They are suitable for PCB mounting and are housed in a circular case.
P.O.A.
Standard
1
P.O.A.
Stock information temporarily unavailable.
Standard
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 24 | P.O.A. |
25 - 49 | P.O.A. |
50 - 99 | P.O.A. |
100 - 249 | P.O.A. |
250+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProMounting Type
Surface Mount
Minimum Supply Voltage
5V dc
Maximum Supply Voltage
13V dc
Sound Level
104dB
Drive Type
Internal
Tone Type
Continuous
Diameter
49.1mm
Height
28.9mm
Dimensions
49.1 x 28.9mm
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+85°C
Maximum Frequency
3kHz
Minimum Frequency
2000Hz
Supply Current
60mA
Country of Origin
Taiwan, Province Of China
Product details
Round PCB mount continuous tone buzzers
This is a range of high sound output piezo buzzers. They are suitable for PCB mounting and are housed in a circular case.