Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO ≥105dB Wire Leads Continuous, Slow & Fast Pulse Internal Magnetic Buzzer Component, 43 x 18mm, 6V dc Min, 28V dc

RS Stock No.: 837-7850Brand: RS PRODistrelec Article No.: 30404994
brand-logo
View all in Piezo Buzzers

Technical documents

Specifications

Brand

RS Pro

Mounting Type

Wire Leads

Minimum Supply Voltage

6V dc

Maximum Supply Voltage

28V dc

Sound Level

≥105dB

Drive Type

Internal

Tone Type

Continuous, Slow & Fast Pulse

Diameter

43mm

Height

18mm

Dimensions

43 x 18mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Supply Current

≤25mA

Distrelec Product Id

30404994

Country of Origin

China

Product details

Round Multitone, Electro Mechanical Sounder with flying lead

Multi tone Sounder: Continuous tone; slow pulse; fast pulse
PBT Housing material
Flying leads: UL1007 - AWG26

Stock information temporarily unavailable.

P.O.A.

RS PRO ≥105dB Wire Leads Continuous, Slow & Fast Pulse Internal Magnetic Buzzer Component, 43 x 18mm, 6V dc Min, 28V dc
Select packaging type

P.O.A.

RS PRO ≥105dB Wire Leads Continuous, Slow & Fast Pulse Internal Magnetic Buzzer Component, 43 x 18mm, 6V dc Min, 28V dc
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Mounting Type

Wire Leads

Minimum Supply Voltage

6V dc

Maximum Supply Voltage

28V dc

Sound Level

≥105dB

Drive Type

Internal

Tone Type

Continuous, Slow & Fast Pulse

Diameter

43mm

Height

18mm

Dimensions

43 x 18mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Supply Current

≤25mA

Distrelec Product Id

30404994

Country of Origin

China

Product details

Round Multitone, Electro Mechanical Sounder with flying lead

Multi tone Sounder: Continuous tone; slow pulse; fast pulse
PBT Housing material
Flying leads: UL1007 - AWG26