RS PRO 10.5W USB Adapter AC/DC Adapter 5V dc Output, 2.1A Output

RS Stock No.: 303-990Brand: RS PRO
brand-logo
View all in AC/DC Adapters

Technical documents

Specifications

Brand

RS Pro

Adapter Type

USB Adapter

Plug Type

UK

Output Voltage

5V dc

Input Voltage

90 → 264V ac

Output Current

2.1A

Output Connector

2.5 x 5.5 mm Centre Positive

Input Connector

UK Plug

Power Rating

10W

Standards Met

CE EN55032, CE EN62368-1, RoHS, UKCA

Type

External Power Supply

Country of Origin

China

P.O.A.

RS PRO 10.5W USB Adapter AC/DC Adapter 5V dc Output, 2.1A Output

P.O.A.

RS PRO 10.5W USB Adapter AC/DC Adapter 5V dc Output, 2.1A Output

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

RS Pro

Adapter Type

USB Adapter

Plug Type

UK

Output Voltage

5V dc

Input Voltage

90 → 264V ac

Output Current

2.1A

Output Connector

2.5 x 5.5 mm Centre Positive

Input Connector

UK Plug

Power Rating

10W

Standards Met

CE EN55032, CE EN62368-1, RoHS, UKCA

Type

External Power Supply

Country of Origin

China