RS PRO, 10A, 1.5m Lead Length
RS Stock No.: 203-5550Brand: RS PRO

Technical documents
Specifications
Brand
RS ProLead Length
1.5m
Current Rating
10A
Test Lead Type
4 mm Connector Test Leads
Safety Category
CAT III 1000V
Safety Category Level
CAT III
Safety Category Voltage
1000V
Stock information temporarily unavailable.
P.O.A.
RS PRO, 10A, 1.5m Lead Length
1
P.O.A.
RS PRO, 10A, 1.5m Lead Length
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProLead Length
1.5m
Current Rating
10A
Test Lead Type
4 mm Connector Test Leads
Safety Category
CAT III 1000V
Safety Category Level
CAT III
Safety Category Voltage
1000V