RS PRO 10A, 250 V ac Socket Chassis Mount IEC Inlet Filter 2 Pole, Faston 2 Fuse

Technical documents
Specifications
Brand
RS ProGender
Socket
Number of Fuses
2
Switch Type
2 Pole
Termination Method
Faston
Current Rating
10A
Voltage Rating
250 V ac
Mounting Type
Chassis Mount
Operating Frequency
50 → 60Hz
Width
29.5mm
Operating Temperature Range
-25 → +100°C
Depth
61mm
Dimensions
61 x 29.5 x 63mm
Height
63mm
Country of Origin
China
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProGender
Socket
Number of Fuses
2
Switch Type
2 Pole
Termination Method
Faston
Current Rating
10A
Voltage Rating
250 V ac
Mounting Type
Chassis Mount
Operating Frequency
50 → 60Hz
Width
29.5mm
Operating Temperature Range
-25 → +100°C
Depth
61mm
Dimensions
61 x 29.5 x 63mm
Height
63mm
Country of Origin
China