RS PRO 10F Supercapacitor -20 → +80% Tolerance 2.5V dc, Through Hole
RS Stock No.: 184-5063Brand: RS PRO

Technical documents
Specifications
Brand
RS ProCapacitance
10F
Voltage
2.5V dc
Mounting Type
Through Hole
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+70°C
Leakage Current
0.15 mA
Tolerance
-20 → +80%
Capacitor Family
Electric Double Layer
Terminal Type
Through Hole
Country of Origin
China
P.O.A.
RS PRO 10F Supercapacitor -20 → +80% Tolerance 2.5V dc, Through Hole
1
P.O.A.
RS PRO 10F Supercapacitor -20 → +80% Tolerance 2.5V dc, Through Hole
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
RS ProCapacitance
10F
Voltage
2.5V dc
Mounting Type
Through Hole
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+70°C
Leakage Current
0.15 mA
Tolerance
-20 → +80%
Capacitor Family
Electric Double Layer
Terminal Type
Through Hole
Country of Origin
China