RS PRO 10kΩ Rotary Potentiometer 1-Gang Panel Mount

Technical documents
Specifications
Brand
RS ProPotentiometer Type
Rotary
Maximum Resistance
10kΩ
Number of Gangs
1
Number of Turns
1
Power Rating
3W
Electrical Taper
Linear
Element Material
Wirewound
Mounting Type
Panel Mount
Termination Style
Solder
Shaft Length
68mm
Shaft Diameter
6 mm
Actuator Type
Slotted Shaft
Series
P40
Tolerance
±10%
Product details
RS 40mm Wirewound Potentiometers
This series of RS potentiometers offer a range of resistance options between 100Ω and 10kΩ. They are single turn wirewound potentiometers with a 6mm diameter shaft and a rotational life of 100,000 revolutions.
±10% standard resistance tolerance
285° rotation (mechanical angle)
3W power rating
P.O.A.
Standard
1
P.O.A.
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProPotentiometer Type
Rotary
Maximum Resistance
10kΩ
Number of Gangs
1
Number of Turns
1
Power Rating
3W
Electrical Taper
Linear
Element Material
Wirewound
Mounting Type
Panel Mount
Termination Style
Solder
Shaft Length
68mm
Shaft Diameter
6 mm
Actuator Type
Slotted Shaft
Series
P40
Tolerance
±10%
Product details
RS 40mm Wirewound Potentiometers
This series of RS potentiometers offer a range of resistance options between 100Ω and 10kΩ. They are single turn wirewound potentiometers with a 6mm diameter shaft and a rotational life of 100,000 revolutions.
±10% standard resistance tolerance
285° rotation (mechanical angle)
3W power rating