RS PRO 10kΩ Rotary Potentiometer 10-Turns 1-Gang Bushing Mount
RS Stock No.: 278-0303Brand: RS PRO

Technical documents
Specifications
Brand
RS ProPotentiometer Type
Rotary
Maximum Resistance
10kΩ
Number of Gangs
1
Number of Turns
10
Power Rating
2W
Mounting Type
Bushing Mount
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
RS PRO 10kΩ Rotary Potentiometer 10-Turns 1-Gang Bushing Mount
1
P.O.A.
RS PRO 10kΩ Rotary Potentiometer 10-Turns 1-Gang Bushing Mount
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProPotentiometer Type
Rotary
Maximum Resistance
10kΩ
Number of Gangs
1
Number of Turns
10
Power Rating
2W
Mounting Type
Bushing Mount
Country of Origin
China