Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO, 10m Cat6, Yellow RJ45 to Male RJ45 Male, U/UTP Unshielded, Terminated PVC Sheath

RS Stock No.: 557-155Brand: RS PRO
brand-logo
View all in Ethernet Cable

Technical documents

Specifications

Brand

RS Pro

LAN Category

Cat6

Length

10m

Terminated/Unterminated

Terminated

Shield Type

U/UTP

Connector 1

RJ45

Connector 1 Gender

Male

Connector 2

RJ45

Connector 2 Gender

Male

Shielded/Unshielded

Unshielded

Outer Sheath Material

PVC

Sheath Colour

Yellow

Wiring Configuration

Straight Through

Cross Sectional Area

9.62mm²

Voltage Rating

30V

Outer Diameter

3.5mm

American Wire Gauge

28AWG

Standards Met

EC 1907/2006, IEC 61935-2, ISO/IEC 11801 2nd Edition, RoHS Compliant

Cable Shape

Round

Country of Origin

China

Product details

Cat 6 PVC Patch Leads

These RS PRO patch leads, also known as Ethernet patch cables are manufactured using Category 6 cables, commonly referred to as Cat 6 Cable. They are electrical cables often used in office environments to link computers to a network hub, router or Ethernet switch.

These RS PRO Cat6 patch cables are designed for both mechanical and electrical reliability, using quality materials. They deliver a patch cord solution offering high performance, with a design feature ’one style fits all’ cord application.

They are unshielded twisted pairs (U/UTP), a popular type of cable consisting of two unshielded wires twisted around each other. Due to the cables being twisted together both cross-talk and system noise levels are reduced.

These RS PRO Cat 6 patch leads are available in different lengths and colours, which make the identification of the cable easy. The patch cable is made up of several thin strands of copper wire, which offer both kink protection and flexibility and are compatible for a 10-Gigabit Ethernet.

Features and Benefits

• Different lengths of Ethernet cable up to 10 meters
• Variety of different colours – Grey, Red, Yellow, Green, Blue, Black
• PVC protective jacket on the Cat6 which improves durability
• Cables are made with RJ-45 plug and click lock
• Booted strain relief gives cable support and latch protection
• High-performance data transmission patch cable

Care Instructions

When storing your Cat6 patch cables, we advise you lightly roll your cables into a loose coil, going with the natural curve of the wire. When not in use, we suggest the cables are stored in a protective case where dust and impurities will not get into the connector ends.

RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

Stock information temporarily unavailable.

P.O.A.

RS PRO, 10m Cat6, Yellow RJ45 to Male RJ45 Male, U/UTP Unshielded, Terminated PVC Sheath

P.O.A.

RS PRO, 10m Cat6, Yellow RJ45 to Male RJ45 Male, U/UTP Unshielded, Terminated PVC Sheath
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4P.O.A.
5 - 14P.O.A.
15+P.O.A.

Technical documents

Specifications

Brand

RS Pro

LAN Category

Cat6

Length

10m

Terminated/Unterminated

Terminated

Shield Type

U/UTP

Connector 1

RJ45

Connector 1 Gender

Male

Connector 2

RJ45

Connector 2 Gender

Male

Shielded/Unshielded

Unshielded

Outer Sheath Material

PVC

Sheath Colour

Yellow

Wiring Configuration

Straight Through

Cross Sectional Area

9.62mm²

Voltage Rating

30V

Outer Diameter

3.5mm

American Wire Gauge

28AWG

Standards Met

EC 1907/2006, IEC 61935-2, ISO/IEC 11801 2nd Edition, RoHS Compliant

Cable Shape

Round

Country of Origin

China

Product details

Cat 6 PVC Patch Leads

These RS PRO patch leads, also known as Ethernet patch cables are manufactured using Category 6 cables, commonly referred to as Cat 6 Cable. They are electrical cables often used in office environments to link computers to a network hub, router or Ethernet switch.

These RS PRO Cat6 patch cables are designed for both mechanical and electrical reliability, using quality materials. They deliver a patch cord solution offering high performance, with a design feature ’one style fits all’ cord application.

They are unshielded twisted pairs (U/UTP), a popular type of cable consisting of two unshielded wires twisted around each other. Due to the cables being twisted together both cross-talk and system noise levels are reduced.

These RS PRO Cat 6 patch leads are available in different lengths and colours, which make the identification of the cable easy. The patch cable is made up of several thin strands of copper wire, which offer both kink protection and flexibility and are compatible for a 10-Gigabit Ethernet.

Features and Benefits

• Different lengths of Ethernet cable up to 10 meters
• Variety of different colours – Grey, Red, Yellow, Green, Blue, Black
• PVC protective jacket on the Cat6 which improves durability
• Cables are made with RJ-45 plug and click lock
• Booted strain relief gives cable support and latch protection
• High-performance data transmission patch cable

Care Instructions

When storing your Cat6 patch cables, we advise you lightly roll your cables into a loose coil, going with the natural curve of the wire. When not in use, we suggest the cables are stored in a protective case where dust and impurities will not get into the connector ends.

RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.